
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 5.06" L x 3.37" W x 4.87" H (128.5mm x 85.6mm x 123.7mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 660,05000 Kč | 4 660,05 Kč |
| 12 | 4 054,26500 Kč | 48 651,18 Kč |
| 30 | 3 851,30800 Kč | 115 539,24 Kč |
| 54 | 3 726,46981 Kč | 201 229,37 Kč |
| Unit Price without VAT: | 4 660,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 638,66050 Kč |







