


STFE100-10N | |
|---|---|
DigiKey Part Number | 2106-STFE100-10N-ND |
Manufacturer | |
Manufacturer Product Number | STFE100-10N |
Description | LINE FILTER 10A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 47Hz, 63Hz Single Stage Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Current | 10 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 50°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 183,10000 Kč | 14 183,10 Kč |
| 5 | 11 744,47600 Kč | 58 722,38 Kč |
| 10 | 10 819,63900 Kč | 108 196,39 Kč |
| Unit Price without VAT: | 14 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 17 161,55100 Kč |


