Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 510W 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS850

DigiKey Part Number
2106-SPS850-ND
Manufacturer
Manufacturer Product Number
SPS850
Description
OFF-LINE UPS 850VA 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 510W 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
850VA / 510W
AC Outlets
3 (UPS)
Backup Time - Max Load
2.5 minutes
Media Lines Protected
-
Voltage - Output
120VAC
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (3)
Cord Length
5' (1.52m)
Approval Agency
CSA C22.2 No. 107.3, cULus, FCC, UL1778
Size / Dimension
11.819" L x 4.094" W (300.20mm x 104.00mm)
Height
5.591" (142.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 644,92000 Kč13 644,92 Kč
512 735,24600 Kč63 676,23 Kč
1012 362,36300 Kč123 623,63 Kč
Manufacturers Standard Package
Unit Price without VAT:13 644,92000 Kč
Unit Price with VAT:16 510,35320 Kč