
SLN600 | |
|---|---|
DigiKey Part Number | 2106-SLN600-ND |
Manufacturer | |
Manufacturer Product Number | SLN600 |
Description | L/I-S UPS 600VA 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 600VA / 360W 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 600VA / 360W | |
AC Outlets | 3 (UPS) | |
Backup Time - Max Load | 3.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120VAC | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (3) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA C22.2 No. 107.3, cULus, FCC, UL1778 | |
Size / Dimension | 11.819" L x 4.094" W (300.20mm x 104.00mm) | |
Height | 5.591" (142.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 464,50000 Kč | 8 464,50 Kč |
| 5 | 7 900,12000 Kč | 39 500,60 Kč |
| 10 | 7 668,82700 Kč | 76 688,27 Kč |
| 25 | 7 373,41400 Kč | 184 335,35 Kč |
| Unit Price without VAT: | 8 464,50000 Kč |
|---|---|
| Unit Price with VAT: | 10 242,04500 Kč |


