AC or DC DIN Rail Power Supply 1 Output 5V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP5-5-100T

DigiKey Part Number
2106-SDP5-5-100T-ND
Manufacturer
Manufacturer Product Number
SDP5-5-100T
Description
AC/DC DIN RAIL SUPPLY 5V 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
375V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
25W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
80%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 345,75000 Kč4 345,75 Kč
103 819,51500 Kč38 195,15 Kč
403 533,95825 Kč141 358,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 345,75000 Kč
Unit Price with VAT:5 258,35750 Kč