AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP1-24-100T

DigiKey Part Number
2106-SDP1-24-100T-ND
Manufacturer
Manufacturer Product Number
SDP1-24-100T
Description
AC/DC DIN RAIL SUPPLY 24V 31W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
SolaHD
Current - Output (Max)
1.3A
Series
Power (Watts)
31W
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
83%
Input Type
AC or DC
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
DC Voltage - Input (Min)
90V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
375V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 443,25000 Kč3 443,25 Kč
103 026,27400 Kč30 262,74 Kč
402 800,04650 Kč112 001,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 443,25000 Kč
Unit Price with VAT:4 166,33250 Kč