



SDP2-24-100T | |
|---|---|
DigiKey Part Number | 2106-SDP2-24-100T-ND |
Manufacturer | |
Manufacturer Product Number | SDP2-24-100T |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.1A |
Category | Voltage - Output 1 24V |
Manufacturer SolaHD | Current - Output (Max) 2.1A |
Series | Power (Watts) 50W |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 86% |
Input Type AC or DC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 375V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 277,71000 Kč | 4 277,71 Kč |
| 10 | 3 786,04400 Kč | 37 860,44 Kč |
| Unit Price without VAT: | 4 277,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 176,02910 Kč |








