AC or DC DIN Rail Power Supply 1 Output 12V 9A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN9-12-100P

DigiKey Part Number
2106-SDN9-12-100P-ND
Manufacturer
Manufacturer Product Number
SDN9-12-100P
Description
AC/DC DIN RAIL SUPPLY 12V 108W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 9A
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
DC Voltage - Input (Min)
210V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
9A
Power (Watts)
108W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
84%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 723,12000 Kč9 723,12 Kč
168 323,76438 Kč133 180,23 Kč
Manufacturers Standard Package
Unit Price without VAT:9 723,12000 Kč
Unit Price with VAT:11 764,97520 Kč