
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 192W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 86.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) | |
Approval Agency | CE, cULus, cURus, EAC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 302,44000 Kč | 13 302,44 Kč |
| 10 | 11 691,79100 Kč | 116 917,91 Kč |
| Unit Price without VAT: | 13 302,44000 Kč |
|---|---|
| Unit Price with VAT: | 16 095,95240 Kč |






