
Category | Voltage - Output 1 24V |
Manufacturer SolaHD | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 91% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
AC Voltage - Input 320 ~ 540 VAC | Size / Dimension 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) |
DC Voltage - Input (Min) 550V | Approval Agency CE, cULus, cURus, EAC |
DC Voltage - Input (Max) 650V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 764,32000 Kč | 14 764,32 Kč |
| Unit Price without VAT: | 14 764,32000 Kč |
|---|---|
| Unit Price with VAT: | 17 864,82720 Kč |






