
SDN 20-24-480CD | |
|---|---|
DigiKey Part Number | 2106-SDN20-24-480CD-ND |
Manufacturer | |
Manufacturer Product Number | SDN 20-24-480CD |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer SolaHD | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
AC Voltage - Input 320 ~ 540 VAC | Size / Dimension 4.98" L x 3.42" W x 4.85" H (126.5mm x 86.9mm x 123.2mm) |
DC Voltage - Input (Min) 550V | Approval Agency CE, cULus, cURus, EAC |
DC Voltage - Input (Max) 650V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 455,49000 Kč | 19 455,49 Kč |
| Unit Price without VAT: | 19 455,49000 Kč |
|---|---|
| Unit Price with VAT: | 23 541,14290 Kč |












