


Category | Voltage - Output 2 -15V |
Manufacturer SolaHD | Current - Output (Max) 1A, 1A |
Series | Power (Watts) 30W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 68% |
Input Type AC or DC | Operating Temperature -25°C ~ 65°C |
Number of Outputs 2 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.67" L x 1.37" W x 4.43" H (68.0mm x 35.0mm x 113.0mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 375V | Standard Number 60950-1 |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 597,08000 Kč | 7 597,08 Kč |
| 10 | 6 677,17500 Kč | 66 771,75 Kč |
| 25 | 6 342,91640 Kč | 158 572,91 Kč |
| Unit Price without VAT: | 7 597,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 192,46680 Kč |


