


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 2 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30W | |
Applications | ITE (Commercial) | |
Efficiency | 68% | |
Operating Temperature | -25°C ~ 65°C | |
Features | IP20, Universal Input | |
Size / Dimension | 2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 091,23000 Kč | 7 091,23 Kč |
| 10 | 6 232,52100 Kč | 62 325,21 Kč |
| 25 | 5 920,54560 Kč | 148 013,64 Kč |
| Unit Price without VAT: | 7 091,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 580,38830 Kč |



