



SCP102D24X-C02 | |
|---|---|
DigiKey Part Number | 2106-SCP102D24X-C02-ND |
Manufacturer | |
Manufacturer Product Number | SCP102D24X-C02 |
Description | 100WX2 4OUT 24V EXT ENV GRD PS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 353 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 353 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.6 A | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 3.27" W x 4.73" H (177.8mm x 83.1mm x 120.1mm) | |
Approval Agency | CE, cULus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 984,38000 Kč | 28 984,38 Kč |
| Unit Price without VAT: | 28 984,38000 Kč |
|---|---|
| Unit Price with VAT: | 35 071,09980 Kč |



