Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 353 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 353 VDC Input
SolaHD IP67 SCP-X Power Supplies

SCP100S24X-CP1

DigiKey Part Number
2106-SCP100S24X-CP1-ND
Manufacturer
Manufacturer Product Number
SCP100S24X-CP1
Description
100W 24V EXT.ENV. CONTROL DCPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 353 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 353 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.8 A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
IP67, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.73" W x 1.80" H (177.8mm x 120.1mm x 45.7mm)
Approval Agency
CE, cULus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 607,20000 Kč12 607,20 Kč
512 007,20200 Kč60 036,01 Kč
1211 693,03417 Kč140 316,41 Kč
Manufacturers Standard Package
Unit Price without VAT:12 607,20000 Kč
Unit Price with VAT:15 254,71200 Kč