


HS1F2AS | |
|---|---|
DigiKey Part Number | 2106-HS1F2AS-ND |
Manufacturer | |
Manufacturer Product Number | HS1F2AS |
Description | PWR XFMR LAMINATED 2000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 16.7A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V, 480V | |
Voltage - Secondary (Full Load) | 120V, 240V | |
Current - Output (Max) | 16.7A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 995,06000 Kč | 6 995,06 Kč |
| 10 | 6 442,62700 Kč | 64 426,27 Kč |
| Unit Price without VAT: | 6 995,06000 Kč |
|---|---|
| Unit Price with VAT: | 8 464,02260 Kč |




