Laminated Core 2000VA Power Transformer 600V Primary 120V, 240V Secondary 16.7A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2000VA Power Transformer 600V Primary 120V, 240V Secondary 16.7A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

HS10F2AS

DigiKey Part Number
2106-HS10F2AS-ND
Manufacturer
Manufacturer Product Number
HS10F2AS
Description
PWR XFMR LAMINATED 2000VA CHAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 2000VA Power Transformer 600V Primary 120V, 240V Secondary 16.7A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
600V
Voltage - Secondary (Full Load)
120V, 240V
Current - Output (Max)
16.7A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2000VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 530,02000 Kč8 530,02 Kč
108 032,99500 Kč80 329,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8 530,02000 Kč
Unit Price with VAT:10 321,32420 Kč