


E050D | |
|---|---|
DigiKey Part Number | 2106-E050D-ND |
Manufacturer | |
Manufacturer Product Number | E050D |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 240V, 480V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer SolaHD | Center Tap No |
Series | Power - Max 50VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 101.30mm L x 76.50mm W |
Voltage - Primary 240V, 480V | Height - Seated (Max) 69.10mm |
Voltage - Secondary (Full Load) 24V | Base Product Number |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,39000 Kč | 1 426,39 Kč |
| 16 | 1 254,30250 Kč | 20 068,84 Kč |
| 32 | 1 214,33406 Kč | 38 858,69 Kč |
| 56 | 1 182,91857 Kč | 66 243,44 Kč |
| 104 | 1 149,04692 Kč | 119 500,88 Kč |
| Unit Price without VAT: | 1 426,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,93190 Kč |



