Laminated Core 1500VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1500VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

CE1500TH

DigiKey Part Number
2106-CE1500TH-ND
Manufacturer
Manufacturer Product Number
CE1500TH
Description
PWR XFMR LAMINATED 1500VA CHAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 1500VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Center Tap
Yes
Power - Max
1500VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 054,32000 Kč12 054,32 Kč
Manufacturers Standard Package
Unit Price without VAT:12 054,32000 Kč
Unit Price with VAT:14 585,72720 Kč