Laminated Core 1000VA Power Transformer 115V, 100V Primary 115V Secondary 8.7A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1000VA Power Transformer 115V, 100V Primary 115V Secondary 8.7A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

M4L-3-10

DigiKey Part Number
595-1951-ND
Manufacturer
Manufacturer Product Number
M4L-3-10
Description
PWR XFMR LAMINATED 1000VA CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 1000VA Power Transformer 115V, 100V Primary 115V Secondary 8.7A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
M4L-3-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 100V
Voltage - Secondary (Full Load)
115V
Current - Output (Max)
8.7A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single
Center Tap
No
Power - Max
1000VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
124.20mm L x 144.78mm W
Height - Seated (Max)
133.40mm
Voltage - Isolation
4000Vrms
Weight
22 lbs (10 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 998,50000 Kč5 998,50 Kč
105 384,03400 Kč53 840,34 Kč
255 156,49560 Kč128 912,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5 998,50000 Kč
Unit Price with VAT:7 258,18500 Kč