
WT-0905T-3V | |
|---|---|
DigiKey Part Number | 433-WT-0905T-3V-ND |
Manufacturer | |
Manufacturer Product Number | WT-0905T-3V |
Description | BUZZER MAGNETIC 3V 9.2MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.713kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Series | Current - Supply 70mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.362" Dia (9.20mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.228" (5.80mm) |
Frequency 2.713kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 12,48960 Kč | 312,24 Kč |
| 50 | 11,53220 Kč | 576,61 Kč |
| 100 | 10,66280 Kč | 1 066,28 Kč |
| 300 | 9,44560 Kč | 2 833,68 Kč |
| 500 | 8,93842 Kč | 4 469,21 Kč |
| 1 000 | 8,30261 Kč | 8 302,61 Kč |
| 5 000 | 7,02971 Kč | 35 148,55 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |








