Direct
Similar
Similar
Similar

WST-1212S | |
|---|---|
DigiKey Part Number | 433-1050-ND |
Manufacturer | |
Manufacturer Product Number | WST-1212S |
Description | BUZZER MAGNETIC 12V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 40mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-1212S Models |
Category | Operating Mode Single Tone |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 40mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 10 ~ 14V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.3kHz | Height - Seated (Max) 0.386" (9.80mm) |
Technology Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-1223-TWT-12V-R | PUI Audio, Inc. | 3 210 | 668-1018-ND | 83,36000 Kč | Direct |
| CEM-1212C | Same Sky (Formerly CUI Devices) | 641 | 102-1123-ND | 62,99000 Kč | Direct |
| CMI-1295-1285T | Same Sky (Formerly CUI Devices) | 0 | 102-CMI-1295-1285T-ND | 34,44000 Kč | Similar |
| CMI-1295-12TH | Same Sky (Formerly CUI Devices) | 0 | 2223-CMI-1295-12TH-ND | 30,66000 Kč | Similar |
| CMT-2412-95T | Same Sky (Formerly CUI Devices) | 722 | 2223-CMT-2412-95T-ND | 47,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 25 | 27,06240 Kč | 676,56 Kč |
| 50 | 25,03380 Kč | 1 251,69 Kč |
| 100 | 23,18810 Kč | 2 318,81 Kč |
| 300 | 20,59693 Kč | 6 179,08 Kč |
| 500 | 19,51470 Kč | 9 757,35 Kč |
| 1 000 | 18,15676 Kč | 18 156,76 Kč |
| 5 000 | 15,74850 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |







