
CMT-2412-95T | |
|---|---|
DigiKey Part Number | 2223-CMT-2412-95T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-2412-95T |
Description | 24.5MM, MAGNETIC, 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 60mA 800Hz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-2412-95T Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Series | Current - Supply 60mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 10 ~ 14V | Size / Dimension 0.965" Dia (24.50mm) |
Frequency 800Hz | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 35,69700 Kč | 356,97 Kč |
| 25 | 32,15200 Kč | 803,80 Kč |
| 50 | 29,75000 Kč | 1 487,50 Kč |
| 100 | 27,57040 Kč | 2 757,04 Kč |
| 250 | 24,98344 Kč | 6 245,86 Kč |
| 500 | 23,22336 Kč | 11 611,68 Kč |
| 1 000 | 21,61492 Kč | 21 614,92 Kč |
| 5 000 | 19,13443 Kč | 95 672,15 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |





