
ST-04CH | |
|---|---|
DigiKey Part Number | 433-1011-2-ND - Tape & Reel (TR) 433-1011-1-ND - Cut Tape (CT) 433-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-04CH |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 100mA 2.73kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 25 | 51,21840 Kč | 1 280,46 Kč |
| 50 | 47,77460 Kč | 2 388,73 Kč |
| 100 | 44,59560 Kč | 4 459,56 Kč |
| 250 | 44,01348 Kč | 11 003,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,04901 Kč | 38 049,01 Kč |
| 2 000 | 35,95908 Kč | 71 918,16 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |



