
SPM-3040L | |
|---|---|
DigiKey Part Number | 433-SPM-3040L-ND |
Manufacturer | |
Manufacturer Product Number | SPM-3040L |
Description | SPEAKER 4OHM 2W TOP PORT 86DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.181" W (40.00mm x 30.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Operating Temperature | - | |
Distortion Rating | 5% Max @ 1kHz, 1W, 0.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 114,75400 Kč | 1 147,54 Kč |
| 25 | 103,72160 Kč | 2 593,04 Kč |
| 50 | 96,24220 Kč | 4 812,11 Kč |
| 100 | 89,42000 Kč | 8 942,00 Kč |
| 250 | 81,29500 Kč | 20 323,75 Kč |
| 500 | 75,75322 Kč | 37 876,61 Kč |
| 1 000 | 71,65568 Kč | 71 655,68 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |


