


SP-5009 | |
|---|---|
DigiKey Part Number | 433-1225-ND |
Manufacturer | |
Manufacturer Product Number | SP-5009 |
Description | SPEAKER 8OHM 500MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-5009 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Tray | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 300 Hz ~ 8 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 450Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.969" Dia (50.00mm) |
Efficiency - dBA 93.00 | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 42 | 49,99024 Kč | 2 099,59 Kč |
| 84 | 46,36310 Kč | 3 894,50 Kč |
| 126 | 44,39246 Kč | 5 593,45 Kč |
| 252 | 41,25690 Kč | 10 396,74 Kč |
| 504 | 38,39218 Kč | 19 349,66 Kč |
| 1 008 | 35,77014 Kč | 36 056,30 Kč |
| 5 040 | 33,59680 Kč | 169 327,87 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |




