


SP-4012Y | |
|---|---|
DigiKey Part Number | 433-1273-ND |
Manufacturer | |
Manufacturer Product Number | SP-4012Y |
Description | SPEAKER 8OHM 600MW TOP PORT 83DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 600 mW 0 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-4012Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 0 Hz ~ 6 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 600 mW | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,95200 Kč | 789,52 Kč |
| 25 | 71,28400 Kč | 1 782,10 Kč |
| 50 | 66,08920 Kč | 3 304,46 Kč |
| 100 | 61,35620 Kč | 6 135,62 Kč |
| 300 | 54,68020 Kč | 16 404,06 Kč |
| 500 | 51,88480 Kč | 25 942,40 Kč |
| 1 000 | 48,36994 Kč | 48 369,94 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |





