


SP-2014L | |
|---|---|
DigiKey Part Number | 433-1215-ND |
Manufacturer | |
Manufacturer Product Number | SP-2014L |
Description | SPEAKER 8OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 3 kHz ~ 5 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-2014L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 3 kHz ~ 5 kHz | |
Frequency - Self Resonant | 1.05kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 41,76300 Kč | 417,63 Kč |
| 25 | 38,02480 Kč | 950,62 Kč |
| 50 | 35,45240 Kč | 1 772,62 Kč |
| 100 | 33,07800 Kč | 3 307,80 Kč |
| 300 | 29,68893 Kč | 8 906,68 Kč |
| 500 | 28,25374 Kč | 14 126,87 Kč |
| 1 000 | 26,43564 Kč | 26 435,64 Kč |
| 5 000 | 25,78625 Kč | 128 931,25 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |







