
SP-2014F | |
|---|---|
DigiKey Part Number | 433-SP-2014F-ND |
Manufacturer | |
Manufacturer Product Number | SP-2014F |
Description | SPEAKER, 8 OHM, 1.0/1.3W 93DB, 9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 900 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-2014F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mW/50mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 30,12300 Kč | 301,23 Kč |
| 25 | 27,40720 Kč | 685,18 Kč |
| 50 | 25,53780 Kč | 1 276,89 Kč |
| 100 | 23,82020 Kč | 2 382,02 Kč |
| 300 | 21,36363 Kč | 6 409,09 Kč |
| 500 | 20,32420 Kč | 10 162,10 Kč |
| 1 000 | 19,00794 Kč | 19 007,94 Kč |
| 5 000 | 17,89250 Kč | 89 462,50 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |



