


SP-1605 | |
|---|---|
DigiKey Part Number | 433-1104-ND |
Manufacturer | |
Manufacturer Product Number | SP-1605 |
Description | SPEAKER 8OHM 800MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1605 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 800 mW |
Packaging Tray | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyethylene Naphthalate (PEN) |
Frequency Range 300 Hz ~ 8 kHz | Material - Magnet Nd-Fe-B-N38 |
Frequency - Self Resonant 1000Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.630" Dia (16.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 25 | 35,29360 Kč | 882,34 Kč |
| 50 | 32,66860 Kč | 1 633,43 Kč |
| 100 | 30,27910 Kč | 3 027,91 Kč |
| 300 | 26,92083 Kč | 8 076,25 Kč |
| 500 | 25,51676 Kč | 12 758,38 Kč |
| 1 000 | 23,75399 Kč | 23 753,99 Kč |
| 5 000 | 21,26048 Kč | 106 302,40 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |





