


SP-1304-2 | |
|---|---|
DigiKey Part Number | 433-1102-ND |
Manufacturer | |
Manufacturer Product Number | SP-1304-2 |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1304-2 Models |
Category | Efficiency - dBA 82.00 |
Manufacturer Soberton Inc. | Efficiency - Testing 100mW/100mm |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Power - Rated 500 mW |
Part Status Active | Power - Max 800 mW |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 300 Hz ~ 8 kHz | Termination Wire Leads |
Frequency - Self Resonant 1300Hz | Size / Dimension 0.512" Dia (13.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 43,00400 Kč | 430,04 Kč |
| 25 | 38,74560 Kč | 968,64 Kč |
| 50 | 35,86880 Kč | 1 793,44 Kč |
| 100 | 33,25450 Kč | 3 325,45 Kč |
| 300 | 29,57567 Kč | 8 872,70 Kč |
| 500 | 28,03736 Kč | 14 018,68 Kč |
| 1 000 | 26,10534 Kč | 26 105,34 Kč |
| 5 000 | 23,62275 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



