

SP-1511L-1 | |
---|---|
DigiKey Part Number | 433-1241-ND |
Manufacturer | |
Manufacturer Product Number | SP-1511L-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 82DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-1511L-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,24000 Kč | 41,24 Kč |
10 | 32,37000 Kč | 323,70 Kč |
25 | 29,44520 Kč | 736,13 Kč |
50 | 27,44560 Kč | 1 372,28 Kč |
100 | 25,60220 Kč | 2 560,22 Kč |
300 | 22,96717 Kč | 6 890,15 Kč |
500 | 21,85108 Kč | 10 925,54 Kč |
1 000 | 20,43819 Kč | 20 438,19 Kč |
5 000 | 19,41252 Kč | 97 062,60 Kč |
Unit Price without VAT: | 41,24000 Kč |
---|---|
Unit Price with VAT: | 49,90040 Kč |