


SP-1605-5 | |
|---|---|
DigiKey Part Number | 433-1212-ND |
Manufacturer | |
Manufacturer Product Number | SP-1605-5 |
Description | SPEAKER 8OHM 500MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1605-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 40,02200 Kč | 400,22 Kč |
| 25 | 36,06600 Kč | 901,65 Kč |
| 50 | 33,38260 Kč | 1 669,13 Kč |
| 100 | 30,94270 Kč | 3 094,27 Kč |
| 300 | 27,51297 Kč | 8 253,89 Kč |
| 500 | 26,07910 Kč | 13 039,55 Kč |
| 1 000 | 24,27873 Kč | 24 278,73 Kč |
| 5 000 | 21,78543 Kč | 108 927,15 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |






