


SP-1504-18 | |
|---|---|
DigiKey Part Number | 433-1239-ND |
Manufacturer | |
Manufacturer Product Number | SP-1504-18 |
Description | SPEAKER 8OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1504-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B N42 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 50,10100 Kč | 501,01 Kč |
| 25 | 45,16240 Kč | 1 129,06 Kč |
| 50 | 41,82800 Kč | 2 091,40 Kč |
| 100 | 38,79170 Kč | 3 879,17 Kč |
| 250 | 35,18508 Kč | 8 796,27 Kč |
| 500 | 32,73000 Kč | 16 365,00 Kč |
| 1 000 | 30,48448 Kč | 30 484,48 Kč |
| 5 000 | 28,08483 Kč | 140 424,15 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |










