
RC-1106L | |
|---|---|
DigiKey Part Number | 433-1203-ND |
Manufacturer | |
Manufacturer Product Number | RC-1106L |
Description | SPEAKER 32OHM TOP PORT 115DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | RC-1106L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency - Self Resonant | - | |
Impedance | 32 Ohms | |
Efficiency - dBA | 115.00 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.433" L x 0.236" W (11.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 39,09000 Kč | 390,90 Kč |
| 25 | 35,58280 Kč | 889,57 Kč |
| 50 | 33,17060 Kč | 1 658,53 Kč |
| 150 | 29,72820 Kč | 4 459,23 Kč |
| 300 | 27,77197 Kč | 8 331,59 Kč |
| 600 | 25,96658 Kč | 15 579,95 Kč |
| 1 050 | 24,60986 Kč | 25 840,35 Kč |
| 5 100 | 23,94437 Kč | 122 116,29 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |


