



PT-1706 | |
|---|---|
DigiKey Part Number | 433-1063-ND |
Manufacturer | |
Manufacturer Product Number | PT-1706 |
Description | BUZZER PIEZO 5V 16.5MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-1706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 20,56960 Kč | 514,24 Kč |
| 50 | 19,01580 Kč | 950,79 Kč |
| 100 | 17,60470 Kč | 1 760,47 Kč |
| 300 | 15,62250 Kč | 4 686,75 Kč |
| 500 | 14,79520 Kč | 7 397,60 Kč |
| 1 000 | 13,75768 Kč | 13 757,68 Kč |
| 5 000 | 11,67640 Kč | 58 382,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




