
PT-1306T | |
|---|---|
DigiKey Part Number | 433-PT-1306T-ND |
Manufacturer | |
Manufacturer Product Number | PT-1306T |
Description | BUZZER PIEZO 5V 12.8MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Series | Current - Supply 5mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 5 V | Size / Dimension 0.504" Dia (12.80mm) |
Voltage Range 1 ~ 25V | Height - Seated (Max) 0.256" (6.50mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 25 | 11,52880 Kč | 288,22 Kč |
| 50 | 10,64040 Kč | 532,02 Kč |
| 100 | 9,83750 Kč | 983,75 Kč |
| 300 | 8,71133 Kč | 2 613,40 Kč |
| 500 | 8,24210 Kč | 4 121,05 Kč |
| 1 000 | 7,65480 Kč | 7 654,80 Kč |
| 5 000 | 6,47897 Kč | 32 394,85 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |




