Buzzers Indicator, Internally Driven Piezo 12 V 120mA 2.5kHz 105dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-4739NL

DigiKey Part Number
433-1200-ND
Manufacturer
Manufacturer Product Number
PB-4739NL
Description
BUZZER PIEZO 12V 47X39MM FLANGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 120mA 2.5kHz 105dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PB-4739NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
9 ~ 15V
Frequency
2.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
105dB @ 12V, 30cm
Current - Supply
120mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.850" L x 1.535" W (47.00mm x 39.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
10144,48700 Kč1 444,87 Kč
25130,69160 Kč3 267,29 Kč
50121,32640 Kč6 066,32 Kč
100112,78030 Kč11 278,03 Kč
300100,71060 Kč30 213,18 Kč
50095,64882 Kč47 824,41 Kč
1 00092,91615 Kč92 916,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč