



X-5735-LW350-S-2-R | |
|---|---|
DigiKey Part Number | 668-1648-ND |
Manufacturer | |
Manufacturer Product Number | X-5735-LW350-S-2-R |
Description | BUZZER PIEZO 12V 56.5X44 BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 3kHz 125dB @ 12V, 10cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | X-5735-LW350-S-2-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Siren |
Series | Sound Pressure Level (SPL) 125dB @ 12V, 10cm |
Packaging Bulk | Current - Supply 200mA |
Part Status Active | Port Location User Defined |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Bracket Mount |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 5 ~ 15V | Size / Dimension 2.224" L x 1.732" W (56.50mm x 44.00mm) |
Frequency 3kHz | Height - Seated (Max) 1.555" (39.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,89000 Kč | 384,89 Kč |
| 10 | 297,45800 Kč | 2 974,58 Kč |
| 25 | 269,63120 Kč | 6 740,78 Kč |
| 50 | 250,69940 Kč | 12 534,97 Kč |
| 100 | 233,39070 Kč | 23 339,07 Kč |
| 250 | 212,73408 Kč | 53 183,52 Kč |
| 500 | 209,45506 Kč | 104 727,53 Kč |
| Unit Price without VAT: | 384,89000 Kč |
|---|---|
| Unit Price with VAT: | 465,71690 Kč |





