New Product
Buzzers Indicator, Internally Driven Piezo 12 V 280mA 4kHz 125dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP521512-1

DigiKey Part Number
6010-IP521512-1-ND
Manufacturer
Manufacturer Product Number
IP521512-1
Description
PIEZO INDICATOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 280mA 4kHz 125dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 15V
Frequency
4kHz
Technology
Piezo
Operating Mode
Siren
Duration
-
Sound Pressure Level (SPL)
125dB @ 12V, 10cm
Current - Supply
280mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
2.047" Dia (52.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1648,21000 Kč648,21 Kč
10503,15400 Kč5 031,54 Kč
25456,75680 Kč11 418,92 Kč
50425,15080 Kč21 257,54 Kč
100396,22390 Kč39 622,39 Kč
300377,96400 Kč113 389,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:648,21000 Kč
Unit Price with VAT:784,33410 Kč