



GT-111PS-1 | |
|---|---|
DigiKey Part Number | 433-1109-ND |
Manufacturer | |
Manufacturer Product Number | GT-111PS-1 |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 15mA 2.048kHz 70dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | GT-111PS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 1.5V, 10cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 18,91480 Kč | 472,87 Kč |
| 50 | 17,47880 Kč | 873,94 Kč |
| 100 | 16,17690 Kč | 1 617,69 Kč |
| 250 | 14,63560 Kč | 3 658,90 Kč |
| 500 | 13,58906 Kč | 6 794,53 Kč |
| 1 000 | 12,63387 Kč | 12 633,87 Kč |
| 5 000 | 10,71839 Kč | 53 591,95 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



