
EM-9767P | |
|---|---|
DigiKey Part Number | 433-EM-9767P-ND |
Manufacturer | |
Manufacturer Product Number | EM-9767P |
Description | MIC COND ANLG OMNI -42DB 0.382"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Category | Impedance 2.2 kOhms |
Manufacturer Soberton Inc. | Voltage - Rated 4.5 V |
Series | Voltage Range 1 V ~ 10 V |
Packaging Tray | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP50 - Dust Protection |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 50 Hz ~ 10 kHz | Height (Max) 0.272" (6.90mm) |
Sensitivity -42dB ±3dB @ 94dB SPL | Shape Circular |
S/N Ratio 58dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 25 | 17,11800 Kč | 427,95 Kč |
| 50 | 15,81260 Kč | 790,63 Kč |
| 100 | 14,63220 Kč | 1 463,22 Kč |
| 300 | 12,97700 Kč | 3 893,10 Kč |
| 500 | 12,28640 Kč | 6 143,20 Kč |
| 1 000 | 11,42047 Kč | 11 420,47 Kč |
| 5 000 | 9,68471 Kč | 48 423,55 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |



