50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -44dB ±3dB @ 94dB SPL ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-9767P-44

DigiKey Part Number
433-EM-9767P-44-ND
Manufacturer
Manufacturer Product Number
EM-9767P-44
Description
MIC COND ANLG OMNI -44DB 0.382"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Soberton Inc.
Voltage - Rated
4.5 V
Series
Voltage Range
1 V ~ 10 V
Packaging
Tray
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Ratings
IP50 - Dust Protection
Output Type
Analog
Termination
PC Pins
Direction
Omnidirectional
Size / Dimension
0.382" Dia (9.70mm)
Frequency Range
50 Hz ~ 10 kHz
Height (Max)
0.272" (6.90mm)
Sensitivity
-44dB ±3dB @ 94dB SPL
Shape
Circular
S/N Ratio
58dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1019,04100 Kč190,41 Kč
2517,11800 Kč427,95 Kč
5015,81260 Kč790,63 Kč
10014,63220 Kč1 463,22 Kč
30012,97700 Kč3 893,10 Kč
50012,28640 Kč6 143,20 Kč
1 00011,42047 Kč11 420,47 Kč
5 0009,68471 Kč48 423,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč