
EM-6027N | |
|---|---|
DigiKey Part Number | 433-1189-ND |
Manufacturer | |
Manufacturer Product Number | EM-6027N |
Description | MIC COND ANLG NC -42DB 0.236"DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Hz ~ 10 kHz Analog Microphone Electret Condenser Noise Cancelling (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-6027N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 200 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 50dB | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP50 - Dust Protection | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,45680 Kč | 686,42 Kč |
| 50 | 25,40340 Kč | 1 270,17 Kč |
| 100 | 23,53040 Kč | 2 353,04 Kč |
| 300 | 20,90280 Kč | 6 270,84 Kč |
| 500 | 19,80490 Kč | 9 902,45 Kč |
| 1 000 | 18,42742 Kč | 18 427,42 Kč |
| 5 000 | 16,01098 Kč | 80 054,90 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


