Microphone Kit 34 Pieces (8 Values - Mixed Quantities) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

433-1230-KIT

DigiKey Part Number
433-1230-KIT-ND
Manufacturer
Manufacturer Product Number
433-1230-KIT
Description
NOISE CANCELLING MICROPHONE KIT
Customer Reference
Detailed Description
Microphone Kit 34 Pieces (8 Values - Mixed Quantities) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
-
Packaging
Case
Part Status
Discontinued at DigiKey
Kit Type
Microphone
Quantity
34 Pieces (8 Values - Mixed Quantities)
Mounting Type
Surface Mount
Specifications
Electret Condenser
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 005,80000 Kč1 005,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 005,80000 Kč
Unit Price with VAT:1 217,01800 Kč