
EM-6027LRNW | |
|---|---|
DigiKey Part Number | 433-EM-6027LRNW-ND |
Manufacturer | |
Manufacturer Product Number | EM-6027LRNW |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 Kč | 47,91 Kč |
| 10 | 37,53600 Kč | 375,36 Kč |
| 25 | 34,16120 Kč | 854,03 Kč |
| 50 | 31,84900 Kč | 1 592,45 Kč |
| 100 | 29,71400 Kč | 2 971,40 Kč |
| 300 | 26,66447 Kč | 7 999,34 Kč |
| 500 | 25,37302 Kč | 12 686,51 Kč |
| 1 000 | 23,73703 Kč | 23 737,03 Kč |
| 5 000 | 22,91300 Kč | 114 565,00 Kč |
| Unit Price without VAT: | 47,91000 Kč |
|---|---|
| Unit Price with VAT: | 57,97110 Kč |





