



CMEJ-0733-42-L050 | |
|---|---|
DigiKey Part Number | 102-6546-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0733-42-L050 |
Description | MIC COND ANLG OMNI -42DB 0.276"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0733-42-L050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 50 | 15,95840 Kč | 797,92 Kč |
| 100 | 14,77000 Kč | 1 477,00 Kč |
| 300 | 13,09787 Kč | 3 929,36 Kč |
| 500 | 12,40100 Kč | 6 200,50 Kč |
| 1 000 | 11,52706 Kč | 11 527,06 Kč |
| 5 000 | 9,77516 Kč | 48 875,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

