
EM-6022S | |
|---|---|
DigiKey Part Number | 433-EM-6022STR-ND - Tape & Reel (TR) 433-EM-6022SCT-ND - Cut Tape (CT) 433-EM-6022SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM-6022S |
Description | MIC COND ANLG OMNI -43DB 0.236"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser Omnidirectional (-43dB ±5dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-6022S Models |
Category | Sensitivity -43dB ±5dB @ 94dB SPL |
Manufacturer Soberton Inc. | S/N Ratio 58dB |
Series | Voltage - Rated 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.087" (2.20mm) |
Frequency Range 100 Hz ~ 15 kHz | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,38480 Kč | 509,62 Kč |
| 50 | 18,99060 Kč | 949,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,37070 Kč | 1 937,07 Kč |
| 200 | 17,96065 Kč | 3 592,13 Kč |
| 300 | 17,19457 Kč | 5 158,37 Kč |
| 500 | 16,28688 Kč | 8 143,44 Kč |
| 700 | 15,72090 Kč | 11 004,63 Kč |
| 1 000 | 15,14754 Kč | 15 147,54 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


