200 Hz ~ 10 kHz Analog Microphone Electret Condenser Noise Cancelling ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-4015N

DigiKey Part Number
433-1187-ND
Manufacturer
Manufacturer Product Number
EM-4015N
Description
MIC COND ANLG NC -42DB 0.157"DIA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 Hz ~ 10 kHz Analog Microphone Electret Condenser Noise Cancelling (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
200 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
55dB
Current - Supply
500 µA
Port Location
Top
Ratings
IP50 - Dust Protection
Termination
Solder Pads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.067" (1.70mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1041,72300 Kč417,23 Kč
2537,59480 Kč939,87 Kč
5034,80620 Kč1 740,31 Kč
10032,26550 Kč3 226,55 Kč
30028,69377 Kč8 608,13 Kč
50027,19996 Kč13 599,98 Kč
1 00025,32443 Kč25 324,43 Kč
5 00022,83533 Kč114 176,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč