2 Ohms Exciter Speaker 1 W 400 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Ohms Exciter Speaker 1 W 400 Hz ~ 20 kHz Top Round
E-2702_Back

E-2702

DigiKey Part Number
433-1173-ND
Manufacturer
Manufacturer Product Number
E-2702
Description
SPEAKER 2 OHM 1W TOP PORT 92DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Ohms Exciter Speaker 1 W 400 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
E-2702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Exciter
Frequency Range
400 Hz ~ 20 kHz
Frequency - Self Resonant
400Hz
Impedance
2 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.035" Dia (26.30mm)
Height - Seated (Max)
0.429" (10.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1095,16300 Kč951,63 Kč
4880,08104 Kč3 843,89 Kč
9674,36792 Kč7 139,32 Kč
14471,26049 Kč10 261,51 Kč
28866,31066 Kč19 097,47 Kč
52862,32867 Kč32 909,54 Kč
1 00858,40423 Kč58 871,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč